Illinois Capacitor 555MABA01KJM technical specifications.
| Capacitance | 5.5uF |
| Voltage | 775VDC |
| Tolerance | 10% |
| DC Rated Voltage | 775VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 555MABA01KJM to view detailed technical specifications.
No datasheet is available for this part.