The 564PSB202K2J is a 0.56uF film capacitor from Illinois Capacitor, rated for 2000VDC and 700VAC. It has a 10% tolerance and is designed for snubber applications. The capacitor operates within a temperature range of -40°C to 85°C and is available in a through-hole radial package with a size of 42.5 X 30 X 45.
Illinois Capacitor 564PSB202K2J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0037Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 564PSB202K2J to view detailed technical specifications.
No datasheet is available for this part.