This 0.56uF film capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for 2000VDC and 700VAC, with a tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style. It is a snubber type capacitor with an ESR of 0.0031.
Illinois Capacitor 564PSB202K4J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0031Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 564PSB202K4J to view detailed technical specifications.
No datasheet is available for this part.