This power film capacitor has a capacitance of 5.6uF and is rated for 850VDC with a 10% tolerance. It can operate at temperatures between -40°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style.
Illinois Capacitor 565PHB850K4R technical specifications.
| Capacitance | 5.6uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 565PHB850K4R to view detailed technical specifications.
No datasheet is available for this part.