The 565PHB850K6R is a film capacitor from Illinois Capacitor with a capacitance of 5.6uF and a DC rated voltage of 850VDC. It has a tolerance of 10% and is suitable for operation between -40°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 57.5 X 50 X 30 in size.
Illinois Capacitor 565PHB850K6R technical specifications.
| Capacitance | 5.6uF |
| Voltage | 850VDC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 50 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 565PHB850K6R to view detailed technical specifications.
No datasheet is available for this part.