The 566AXZ025M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 56uF and a DC rated voltage of 25V. The capacitor is a surface mount device with a width of 6.6mm, a length of 7.3mm, and a height of 5.8mm.
Illinois Capacitor 566AXZ025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | AXZ(25 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 566AXZ025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.