The 635HC5700KR film capacitor from Illinois Capacitor features a capacitance of 6.3uF with a tolerance of 10% and a dielectric of PP. It has a high AC voltage rating of 700VAC and a low ESR of 0.0008. The capacitor is designed for screw mount applications and has a size of 80 X 71.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 635HC5700KR technical specifications.
| Capacitance | 6.3uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0008Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 80 X 71.5mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 635HC5700KR to view detailed technical specifications.
No datasheet is available for this part.