The 683PSB102K2G film capacitor from Illinois Capacitor features a capacitance of 0.068uF with a tolerance of 10%. It has a DC rated voltage of 1000V and an AC rated voltage of 480V. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. It has an ESR of 0.0135 and is suitable for snubber applications.
Illinois Capacitor 683PSB102K2G technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0135Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 683PSB102K2G to view detailed technical specifications.
No datasheet is available for this part.