The 683PSB152K2G is a 0.068uF film capacitor from Illinois Capacitor, rated for 1500VDC and 575VAC. It features a 10% capacitance tolerance and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a radial termination style. It is suitable for snubber applications and has an ESR of 0.0123.
Illinois Capacitor 683PSB152K2G technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1500VDC|575VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 575VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0123Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 683PSB152K2G to view detailed technical specifications.
No datasheet is available for this part.