The 684MCW250K is a 0.68uF film capacitor with a rated voltage of 250VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with an axial termination style and measures 10.5 X 29. It operates within a temperature range of -55°C to 125°C.
Illinois Capacitor 684MCW250K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.5 X 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 684MCW250K to view detailed technical specifications.
No datasheet is available for this part.