The 684PPA252KS is a 0.68uF film capacitor with a DC rated voltage of 2500VDC and an AC rated voltage of 750VAC. It has a tolerance of 10% and is suitable for use in snubber applications. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole axial package.
Illinois Capacitor 684PPA252KS technical specifications.
| Capacitance | 0.68uF |
| Voltage | 2500VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 684PPA252KS to view detailed technical specifications.
No datasheet is available for this part.