The 684PPA700KD22 is a 0.68uF film capacitor with a DC rated voltage of 700VDC and an AC rated voltage of 420VAC. It has a tolerance of 10% and an ESR of 0.0039. The capacitor is designed for use as a snubber and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is available in a through hole axial package with a size of 21.5 X 34.
Illinois Capacitor 684PPA700KD22 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0039Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 684PPA700KD22 to view detailed technical specifications.
No datasheet is available for this part.