The 684PPS102KD20 is a 0.68uF film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 480VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is designed for use in snubber applications and has an ESR of 0.0049. It is rated for operation between -40°C and 85°C and is available in a through hole axial package.
Illinois Capacitor 684PPS102KD20 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0049Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.5 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 684PPS102KD20 to view detailed technical specifications.
No datasheet is available for this part.