The 684PSB122K4J is a 0.68uF film snubber capacitor with a DC rated voltage of 1200VDC and an AC rated voltage of 500VAC. It features a 10% tolerance and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0033 and is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 684PSB122K4J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 684PSB122K4J to view detailed technical specifications.
No datasheet is available for this part.