This 6.8uF aluminum electrolytic capacitor has a voltage rating of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a cylindrical can construction. The capacitor has a ripple current rating of 40 and a leakage current of 10.2uA at 1 minute and 3.4uA at 2 minutes. It is rated for 2000 hours of lifetime and operates within a temperature range of -25 to 105 degrees Celsius.
Illinois Capacitor 685CKH050MCC technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 24.3804Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 40mA |
| Leakage Current | 10.2@1Min|3.4@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 685CKH050MCC to view detailed technical specifications.
No datasheet is available for this part.