This 68uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It operates between -40°C and 85°C and features a standard ESR type. The capacitor is mounted through a radial terminal with a 7.5mm pitch and measures 18mm by 35.5mm in size.
Illinois Capacitor 686BAM050MD technical specifications.
| Capacitance | 68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.95Ohm |
| Ripple Current | 1300mA |
| Size | 18 X 35.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 686BAM050MD to view detailed technical specifications.
No datasheet is available for this part.