This 68uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features an ESR of 1.463 and a ripple current of 1560. The capacitor is available in a radial through hole package with a terminal pitch of 7.5mm. Operating temperature range is from -40 to 85 degrees Celsius.
Illinois Capacitor 686BAM050MP technical specifications.
| Capacitance | 68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.463Ohm |
| Ripple Current | 1560mA |
| Size | 18 X 40mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 686BAM050MP to view detailed technical specifications.
No datasheet is available for this part.