The 686BPA016M is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 16V. It has a non-polarized design and is suitable for through hole mounting. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is a standard product from Illinois Capacitor's BPA series.
Illinois Capacitor 686BPA016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686BPA016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.