This 68uF aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a non-polarized capacitor with a DC rated voltage of 50 volts. The capacitor is 24mm long and has two terminals. It is part of the BPA series from Illinois Capacitor.
Illinois Capacitor 686BPA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 24 |
| Polarity | NON-POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686BPA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.