This 68uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 165. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Illinois Capacitor 686CKH050MCC technical specifications.
| Capacitance | 68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 2.438Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 165mA |
| Leakage Current | 102@1Min|34@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 686CKH050MCC to view detailed technical specifications.
No datasheet is available for this part.