This is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 100V. It has a polarized design and is suitable for use in through hole applications. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is 16mm in length and has 2 terminals.
Illinois Capacitor 686CKH100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CKH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686CKH100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.