The 686RZM016M is a polarized aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 105°C. This component is designed for through-hole mounting and is part of the RZM series from Illinois Capacitor.
Illinois Capacitor 686RZM016M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | RZM |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | RZM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686RZM016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.