The 686SPS016M is a surface mount aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 4.876. The capacitor is designed for use in applications where a high ripple current is present, with a maximum rating of 100. It has a lifetime of 2000 hours and is constructed with a cylindrical shape. The 686SPS016M is rated for operation between -40 and 85 degrees Celsius.
Illinois Capacitor 686SPS016M technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 4.876Ohm |
| Ripple Current | 100mA |
| Lifetime | 2000h |
| Size | 7.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 686SPS016M to view detailed technical specifications.
No datasheet is available for this part.