This is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and features a polarized design.
Illinois Capacitor 686TXK250M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | TXK |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TXK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686TXK250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.