This 10VDC aluminum electrolytic capacitor has a capacitance of 6800uF with a tolerance of 20%. It is rated for a DC voltage of 10V and has a maximum operating temperature of 105°C. The capacitor has a low ESR of 0.0488 and a high ripple current of 1390. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor meets the standard ESR type and has a lifetime of 2000 hours.
Illinois Capacitor 688CKE010MCC technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0488Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1390mA |
| Leakage Current | 2040@1Min|680@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 688CKE010MCC to view detailed technical specifications.
No datasheet is available for this part.