The 688CKE025MCC is an aluminum electrolytic capacitor with a capacitance of 6800uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 1880. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Illinois Capacitor 688CKE025MCC technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0658Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1880mA |
| Leakage Current | 5100@1Min|1700@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 688CKE025MCC to view detailed technical specifications.
No datasheet is available for this part.