This 6800uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It has a minimum operating temperature of -55°C and a lifetime of 2000 hours.
Illinois Capacitor 688CKE6R3MSH technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0585Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1350mA |
| Leakage Current | 1285.2@1Min|428.4@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 688CKE6R3MSH to view detailed technical specifications.
No datasheet is available for this part.