The 688CKS010MCC is a 10VDC aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a DC rated voltage of 10V and an equivalent series resistance (ESR) of 0.078. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 688CKS010MCC technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.078Ohm |
| Ripple Current | 2220mA |
| Leakage Current | 2040@1Min|680@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 688CKS010MCC to view detailed technical specifications.
No datasheet is available for this part.