The 688LMB016M2BC is a 6800uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1740 and a leakage current of 5000uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. The capacitor has a standard ESR type and operates between -40°C and 105°C.
Illinois Capacitor 688LMB016M2BC technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.1219Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1740mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 688LMB016M2BC to view detailed technical specifications.
No datasheet is available for this part.