This 0.75uF film capacitor is rated for 800VDC and 10% tolerance, with a dielectric of polypropylene. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is designed for motor run and power supply applications and is available in a through hole radial package.
Illinois Capacitor 754MABA01KHL technical specifications.
| Capacitance | 0.75uF |
| Voltage | 800VDC|400VAC|432VAC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 754MABA01KHL to view detailed technical specifications.
No datasheet is available for this part.