The 754MABA05KHS film capacitor from Illinois Capacitor features a capacitance of 0.75uF with a tolerance of 10%. It can withstand a maximum DC rated voltage of 1200VDC and an AC rated voltage of 600VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for motor run and power supply applications and can operate within a temperature range of -40°C to 100°C. The capacitor is mounted through a hole and has a radial termination style with a size of 32 X 18 X 33 and a terminal pitch of 27.5.
Illinois Capacitor 754MABA05KHS technical specifications.
| Capacitance | 0.75uF |
| Voltage | 1200VDC|500VAC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 754MABA05KHS to view detailed technical specifications.
No datasheet is available for this part.