The 827JWL050M1625 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor has a low ESR of 0.2022 and a high ripple current of 1820. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor is rated for operation between -55°C and 105°C.
Illinois Capacitor 827JWL050M1625 technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.2022Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 827JWL050M1625 to view detailed technical specifications.
No datasheet is available for this part.