The 827LMX200M2CG is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.303 and a ripple current of 2270. It is designed for through hole mounting with a snap-in termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Illinois Capacitor 827LMX200M2CG technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.303Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2270mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 827LMX200M2CG to view detailed technical specifications.
No datasheet is available for this part.