This 820uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through hole mounting and has a size of 30 X 45. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. The ripple current rating is 2490 and the leakage current is 3000μA at 5 minutes.
Illinois Capacitor 827LMX250M2DG technical specifications.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.303Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2490mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 827LMX250M2DG to view detailed technical specifications.
No datasheet is available for this part.