This supercapacitor from Illinois Capacitor features a capacitance of 20F with a tolerance of -10% to 30%. It operates within a temperature range of -40°C to 65°C and has a DC rated voltage of 2.7VDC. The device is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5mm. The ESR is 0.03 and the leakage current is 60mA.
Illinois Capacitor DGH206Q2R7 technical specifications.
| Capacitance | 20F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.03Ohm |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 60uA |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor DGH206Q2R7 to view detailed technical specifications.
No datasheet is available for this part.