The DGH255Q5R5 is a high-performance Electric Double Layer Capacitor (EDLC) from the DGH series, offering 2.5 Farads of capacitance at a rated voltage of 5.5V. This dual-cell radial leaded component features very low Equivalent Series Resistance (ESR), allowing for high pulse power delivery. It is designed for applications requiring fast charging/discharging cycles and long-term reliability, such as battery backup systems, energy harvesting, and pulse power applications in smart meters and IoT devices. The part is rated for operation between -40°C and +65°C and offers a load life of 1500 hours at its maximum rated temperature.
Illinois Capacitor DGH255Q5R5 technical specifications.
| Capacitance | 2.5F |
| Voltage - Rated | 5.5VDC |
| Capacitance Tolerance | -10, +30% |
| ESR (Equivalent Series Resistance) | 140mOhm |
| Operating Temperature Range | -40 to +65°C |
| Load Life | 1500hours |
| Lead Spacing | 15.5mm |
| Length | 21mm |
| Width/Thickness | 11mm |
| Height (Max) | 24mm |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Illinois Capacitor DGH255Q5R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.