The MPX104K305D is a 0.1uF film capacitor with a 305VAC voltage rating and 10% tolerance. It features a plastic rectangular can construction with radial termination style and a 10mm terminal pitch. The capacitor is designed for through-hole mounting and has a size of 13 x 6 x 12mm. It operates within a temperature range of -40 to 110 degrees Celsius and meets the X2 suppression class requirements.
Illinois Capacitor MPX104K305D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor MPX104K305D to view detailed technical specifications.
No datasheet is available for this part.