Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 10% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C
Illinois Capacitor MPX104K305E technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor MPX104K305E to view detailed technical specifications.
No datasheet is available for this part.