The MPX154K305D is a 0.15uF film capacitor with a maximum DC rated voltage of 630VDC and an AC rated voltage of 305VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 110 degrees Celsius.
Illinois Capacitor MPX154K305D technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 8 X 14mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor MPX154K305D to view detailed technical specifications.
No datasheet is available for this part.