The MPX684K305E is a film capacitor with a capacitance of 0.68uF and a voltage rating of 630VDC or 305VAC. It has a tolerance of 10% and is constructed in a plastic rectangular can with a radial termination style. The capacitor is designed for through-hole mounting and has a size of 18 X 12.5 X 22 with a terminal pitch of 15. It meets the X2 suppression class and operates over a temperature range of -40 to 110 degrees Celsius.
Illinois Capacitor MPX684K305E technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 12.5 X 22mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor MPX684K305E to view detailed technical specifications.
No datasheet is available for this part.