The MPX824K305G is a film capacitor with a capacitance of 0.82uF and a voltage rating of 630VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 110 degrees Celsius and is constructed in a plastic rectangular can with a size of 26 X 11 X 20 and a terminal pitch of 22.5. It meets the X2 suppression class requirements.
Illinois Capacitor MPX824K305G technical specifications.
| Capacitance | 0.82uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor MPX824K305G to view detailed technical specifications.
No datasheet is available for this part.