
Illinois Tool Works 16-410 technical specifications.
| Actuator Style | Button |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.51 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 18.64 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10@28VDCA |
| Max DC Voltage Rating | 28V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 16-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.