
Illinois Tool Works 163-099-009 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 31.75 |
| Panel Cutout Dimensions (mm) | 27.4 X 12.2(Rectangular) |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 163-099-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.