Illinois Tool Works 26-804 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 8@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.34N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 26-804 to view detailed technical specifications.
No datasheet is available for this part.