Illinois Tool Works 39-422609 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 39-422609 to view detailed technical specifications.
No datasheet is available for this part.