This SPST dome-style pushbutton switch has a maximum current rating of 0.02 amperes at 28 volts DC and a maximum DC voltage rating of 28 volts. It features a panel mount/through hole termination style and a straight body orientation. The switch has an electrical life of 100,000 operations and operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Tool Works 47-2151 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Max Current Rating | 0.02@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 47-2151 to view detailed technical specifications.
No datasheet is available for this part.