This SPST pushbutton switch has a max current rating of 0.25A at 12VDC and a max DC voltage rating of 48V. It features a square button actuator and a solder lug termination style. The switch is designed for panel mount applications and has a rated electrical life of 100,000 operations. It operates within a temperature range of -40°C to 85°C and is available with red LED illumination.
Illinois Tool Works 48-1-SB-R-YL-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 48-1-SB-R-YL-S to view detailed technical specifications.
No datasheet is available for this part.