This 48V SPST switch features a curved round button actuator and LED illumination in green. It has a maximum current rating of 0.25A at 12VDC and a maximum DC voltage rating of 48V. The switch is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is rated for 100,000 electrical life cycles.
Illinois Tool Works 48-5-RB-G-GR-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 48-5-RB-G-GR-S to view detailed technical specifications.
No datasheet is available for this part.