This through-hole switch features a curved round button actuator and a single-pole single-throw configuration. It has a maximum current rating of 0.25 amps at 12 volts DC and a maximum DC voltage rating of 48 volts. The switch is designed for momentary contact applications and has an electrical life of 100,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Tool Works 48-5-RB-N-GR-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 48-5-RB-N-GR-S to view detailed technical specifications.
No datasheet is available for this part.