This non-latching SPST switch features a curved round button actuator and is rated for 48VDC with a maximum current of 0.25A. It has a maintained contact function and is designed for through hole mounting. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C.
Illinois Tool Works 48-6-RB-N-GR-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 48-6-RB-N-GR-S to view detailed technical specifications.
No datasheet is available for this part.